
F2211/2 BL066 | |
|---|---|
DigiKey Part Number | F2211/2BL066-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 BL066 |
Description | HEATSHRINK 1/2" X 0.5' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.58000 | ¥34.58 |
| 2 | ¥31.76000 | ¥63.52 |
| 3 | ¥30.25667 | ¥90.77 |
| 5 | ¥28.45400 | ¥142.27 |
| 7 | ¥27.31714 | ¥191.22 |
| 10 | ¥26.16000 | ¥261.60 |




