Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1051/8 BK001

DigiKey Part Number
F1051/8BK001-ND
Manufacturer
Manufacturer Product Number
F1051/8 BK001
Description
HEATSHRINK 1/8" X 1000' BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
12 Months
Length
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,110.48000¥8,110.48
2¥8,025.44000¥16,050.88
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 13
Unit Price: ¥1,615.95000
HEATSHRINK 1/8" X 25' BLACK
In-Stock: 8
Unit Price: ¥509.21000