Micro Coaxial Cable 50 AWG 328.1' (100.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Coaxial Cable 50 AWG 328.1' (100.00m) 50 Ohms
Alpha Wire Space-Saving Micro Coaxial Cable | Digi-Key Daily

9450 WH033

DigiKey Part Number
A9450W-328-ND
Manufacturer
Manufacturer Product Number
9450 WH033
Description
CABLE MICRO COAXIAL 50AWG 328.1'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Micro Coaxial Cable 50 AWG 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
328.1' (100.00m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Conductor Material
Copper Alloy, Silver Coated
Cable Type
Micro Coaxial
Dielectric Material
Perfluoroalkoxy (PFA)
Wire Gauge
50 AWG
Shield Material
Copper Alloy, Silver Coated
Conductor Strand
7 Strands / 58 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.006" (0.16mm)
Operating Temperature
-70°C ~ 200°C
Shield Type
Spiral
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38,311.53000¥38,311.53
2¥36,368.92500¥72,737.85
3¥35,268.57667¥105,805.73
5¥33,918.90400¥169,594.52
7¥33,580.67714¥235,064.74
Manufacturers Standard Package