Micro Coaxial Cable 36 AWG 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro Coaxial Cable 36 AWG 100.0' (30.48m) 50 Ohms
Alpha Wire Space-Saving Micro Coaxial Cable | Digi-Key Daily

9436 WH033

DigiKey Part Number
A9436W-100-ND
Manufacturer
Manufacturer Product Number
9436 WH033
Description
CABLE MICRO COAXIAL 36AWG 100'
Customer Reference
Detailed Description
Micro Coaxial Cable 36 AWG 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
100.0' (30.48m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Conductor Material
Copper Alloy, Tinned
Cable Type
Micro Coaxial
Dielectric Material
Perfluoroalkoxy (PFA)
Wire Gauge
36 AWG
Shield Material
Copper, Tinned
Conductor Strand
7 Strands / 44 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.021" (0.53mm)
Operating Temperature
-70°C ~ 150°C
Shield Type
Spiral
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE MICRO COAXIAL 36AWG 328.1'
In-Stock: 27
Unit Price: ¥4,415.27000
CABLE MICRO COAXIAL 36AWG 10'
In-Stock: 0
Unit Price: