22 AWG Hook-Up Wire 19/34 Orange 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892219 OR013

DigiKey Part Number
892219OR013-ND
Manufacturer
Manufacturer Product Number
892219 OR013
Description
HOOK-UP STRND 22AWG ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Orange 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.91085¥4,554.25
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 2
Unit Price: ¥2,954.66000
HOOK-UP STRND 22AWG ORANGE
In-Stock: 0
Unit Price: ¥3.99820
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 53
Unit Price: ¥509.52000