12 AWG Hook-Up Wire 65/30 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891265 GR001

DigiKey Part Number
891265GR001-ND
Manufacturer
Manufacturer Product Number
891265 GR001
Description
HOOK-UP STRND 12AWG GREEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.125" (3.18mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
UL Style 1569/1581
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.46344¥13,463.44
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 12AWG GRN 500'
In-Stock: 1
Unit Price: ¥11,838.73000
HOOK-UP STRND 12AWG GRN 100'
In-Stock: 8
Unit Price: ¥3,121.46000