
891000 WH005 | |
|---|---|
DigiKey Part Number | 891000WH005-ND |
Manufacturer | |
Manufacturer Product Number | 891000 WH005 |
Description | HOOK-UP STRND 10AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,054.79000 | ¥4,054.79 |
| 2 | ¥3,855.17000 | ¥7,710.34 |
| 3 | ¥3,742.20000 | ¥11,226.60 |
| 5 | ¥3,674.06400 | ¥18,370.32 |




