
891000 RD005 | |
|---|---|
DigiKey Part Number | 891000RD005-ND |
Manufacturer | |
Manufacturer Product Number | 891000 RD005 |
Description | HOOK-UP STRND 10AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,216.55000 | ¥4,216.55 |
| 2 | ¥4,008.92500 | ¥8,017.85 |
| 3 | ¥3,891.44667 | ¥11,674.34 |
| 5 | ¥3,747.44600 | ¥18,737.23 |
| 7 | ¥3,654.94143 | ¥25,584.59 |
| 10 | ¥3,558.87000 | ¥35,588.70 |




