
891000 BR005 | |
|---|---|
DigiKey Part Number | 891000BR005-ND |
Manufacturer | |
Manufacturer Product Number | 891000 BR005 |
Description | HOOK-UP STRND 10AWG BRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,216.97000 | ¥4,216.97 |
| 2 | ¥4,009.35500 | ¥8,018.71 |
| 3 | ¥3,891.87333 | ¥11,675.62 |
| 5 | ¥3,747.85400 | ¥18,739.27 |
| 7 | ¥3,655.34286 | ¥25,587.40 |
| 10 | ¥3,559.26100 | ¥35,592.61 |



