3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882403 SL001

DigiKey Part Number
882403SL001-ND
Manufacturer
Manufacturer Product Number
882403 SL001
Description
CABLE 3COND 24AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.159" (4.04mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.53222¥4,532.22
2,000¥4.30776¥8,615.52
3,000¥4.25475¥12,764.25
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: ¥5.40287
CABLE 3COND 24AWG SLATE 100'
In-Stock: 51
Unit Price: ¥821.38000