
782201 BK001 | |
|---|---|
DigiKey Part Number | A782201B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 782201 BK001 |
Description | HOOK-UP SOLID 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,362.75000 | ¥3,362.75 |
| 2 | ¥3,197.72000 | ¥6,395.44 |
| 3 | ¥3,104.28000 | ¥9,312.84 |
| 5 | ¥2,989.75400 | ¥14,948.77 |
| 7 | ¥2,916.19000 | ¥20,413.33 |
| 10 | ¥2,839.81700 | ¥28,398.17 |


