10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78125 SL199

DigiKey Part Number
78125SL199-ND
Manufacturer
Manufacturer Product Number
78125 SL199
Description
MULTI-PAIR 10COND 24AWG SLATE 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1.00' (0.30m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/36
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.211" (5.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥59.27657¥59,276.57
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 10COND 24AWG 100'
In-Stock: 19
Unit Price: ¥5,517.87000
MULTI-PAIR 10COND 24AWG
In-Stock: 0
Unit Price: ¥32.56563