16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m)

78078 SL005

DigiKey Part Number
78078SL005-ND
Manufacturer
Manufacturer Product Number
78078 SL005
Description
MULTI-PAIR 16COND 24AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.247" (6.27mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
16 (8 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/36
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥70.68430¥7,068.43
200¥67.17150¥13,434.30
300¥65.18243¥19,554.73
500¥62.74326¥31,371.63
700¥61.17659¥42,823.61
1,000¥59.54874¥59,548.74
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 16COND 24AWG
In-Stock: 0
Unit Price: ¥43.42809
MULTI-PAIR 16COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: ¥78.90587