Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78063 SL001

DigiKey Part Number
78063SL001-ND
Manufacturer
Manufacturer Product Number
78063 SL001
Description
MULTI-PAIR 6COND 26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.154" (3.91mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
6 (3 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/38
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.08199¥20,081.99
Manufacturers Standard Package
Alternate Length
MULT-PAIR 6COND 26AWG SLATE 100'
In-Stock: 10
Unit Price: ¥3,643.99000
MULTI-PAIR 6COND 26AWG SLATE 1'
In-Stock: 0
Unit Price: ¥37.88258