
77147 SL005 | |
|---|---|
DigiKey Part Number | 77147SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77147 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21915 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥31.16180 | ¥3,116.18 |
| 200 | ¥29.62970 | ¥5,925.94 |
| 300 | ¥28.76240 | ¥8,628.72 |
| 500 | ¥27.69908 | ¥13,849.54 |
| 700 | ¥27.01616 | ¥18,911.31 |
| 1,000 | ¥26.30682 | ¥26,306.82 |










