
77124 SL199 | |
|---|---|
DigiKey Part Number | 77124SL199-ND |
Manufacturer | |
Manufacturer Product Number | 77124 SL199 |
Description | CABLE 2COND 18AWG SHLD 100=100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 105°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 16/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.206" (5.23mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥51.46664 | ¥25,733.32 |



