
76033 TL005 | |
|---|---|
DigiKey Part Number | 216-76033TL005-ND |
Manufacturer | |
Manufacturer Product Number | 76033 TL005 |
Description | CABLE CAT6A 8CON 26AWG TEAL 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,259.00000 | ¥6,259.00 |
| 2 | ¥5,949.51500 | ¥11,899.03 |
| 3 | ¥5,821.56333 | ¥17,464.69 |


