8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000 BK001

DigiKey Part Number
76000BK001-ND
Manufacturer
Manufacturer Product Number
76000 BK001
Description
CABLE CAT5E 8COND 24AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.257" (6.53mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-50°C ~ 105°C
Wire Gauge
Usage
Communication
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Material
Copper, Bare
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥16.11952¥80,597.60
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK
In-Stock: 1000
Unit Price: ¥19.59260