8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 26 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74004 BK002

DigiKey Part Number
A74004B-50-ND
Manufacturer
Manufacturer Product Number
74004 BK002
Description
CABLE CAT7 8COND 26AWG BLACK 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 26 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50.00' (15.24m)
Mfr
Jacket Color
Black
Packaging
Spool
Features
Oil Resistant, Rip Cord
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Strand
7/34
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.268" (6.81mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT7 8COND 26AWG BLACK
In-Stock: 23500
Unit Price: ¥13.01570
CABLE CAT7 8COND 26AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT7 8COND 26AWG BLACK 10'
In-Stock: 0
Unit Price: