
7046 RD001 | |
|---|---|
DigiKey Part Number | 7046RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7046 RD001 |
Description | HOOK-UP STRND 14AWG RED 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 3271 |
Conductor Material | Qualification MIL-W-16878E Type D |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25,003.75000 | ¥25,003.75 |


