
6718 WU005 | |
|---|---|
DigiKey Part Number | 6718WU005-ND |
Manufacturer | |
Manufacturer Product Number | 6718 WU005 |
Description | HOOK-UP STRND 12AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.117" (2.97mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,952.82000 | ¥2,952.82 |
| 2 | ¥2,808.08500 | ¥5,616.17 |
| 3 | ¥2,726.18667 | ¥8,178.56 |
| 5 | ¥2,625.78600 | ¥13,128.93 |
| 7 | ¥2,561.32286 | ¥17,929.26 |
| 10 | ¥2,494.34600 | ¥24,943.46 |




