14 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717S OR001

DigiKey Part Number
6717SOR001-ND
Manufacturer
Manufacturer Product Number
6717S OR001
Description
HOOK-UP SOLID 14AWG ORANGE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.086" (2.18mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,144.39000¥10,144.39
2¥9,639.76000¥19,279.52
3¥9,354.02000¥28,062.06
5¥9,003.70600¥45,018.53
7¥8,778.60429¥61,450.23
10¥8,544.83900¥85,448.39
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 14AWG BLACK 1000'
In-Stock: 1
Unit Price: ¥9,754.29000
HOOK-UP SOLID 14AWG BLUE 1000'
In-Stock: 1
Unit Price: ¥9,029.66000
HOOK-UP SOLID 14AWG BROWN 1000'
In-Stock: 1
Unit Price: ¥10,144.39000
HOOK-UP SOLID 14AWG GREEN 1000'
In-Stock: 1
Unit Price: ¥9,955.59000
HOOK-UP SOLID 14AWG GRN/YW 1000'
In-Stock: 0
Unit Price: ¥9,390.78000
Alternate Length
HOOK-UP SOLID 14AWG ORANGE 100'
In-Stock: 0
Unit Price: ¥2,136.92000