14 AWG Hook-Up Wire Solid Green, Yellow Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717S GY005

DigiKey Part Number
6717SGY005-ND
Manufacturer
Manufacturer Product Number
6717S GY005
Description
HOOK-UP SOLID 14AWG GRN/YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Green, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.086" (2.18mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,977.57000¥1,977.57
2¥1,881.06000¥3,762.12
3¥1,826.46333¥5,479.39
5¥1,759.56400¥8,797.82
7¥1,716.60143¥12,016.21
10¥1,671.99100¥16,719.91
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 14AWG BLACK 100'
In-Stock: 1
Unit Price: ¥2,134.75000
HOOK-UP SOLID 14AWG BLUE 100'
In-Stock: 1
Unit Price: ¥1,977.57000
HOOK-UP SOLID 14AWG BROWN 100'
In-Stock: 13
Unit Price: ¥2,134.75000
HOOK-UP SOLID 14AWG GREEN
In-Stock: 100
Unit Price: ¥19.37930
HOOK-UP SOLID 14AWG ORANGE 100'
In-Stock: 0
Unit Price: ¥2,134.75000
Alternate Length
HOOK-UP SOLID 14AWG GRN/YW 1000'
In-Stock: 0
Unit Price: ¥9,387.91000