14 AWG Hook-Up Wire 41/30 Black 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717 BK013

DigiKey Part Number
6717BK013-ND
Manufacturer
Manufacturer Product Number
6717 BK013
Description
HOOK-UP STRND 14AWG BLACK 5000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.096" (2.44mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35,349.59000¥35,349.59
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: ¥1,978.17000
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: ¥9,029.66000