16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6716 GR005

DigiKey Part Number
6716GR005-ND
Manufacturer
Manufacturer Product Number
6716 GR005
Description
HOOK-UP STRND 16AWG GREEN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.081" (2.06mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,343.57000¥1,343.57
2¥1,278.30500¥2,556.61
3¥1,241.40667¥3,724.22
5¥1,196.14400¥5,980.72
7¥1,167.09429¥8,169.66
10¥1,136.91200¥11,369.12
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 134
Unit Price: ¥1,343.57000
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 42
Unit Price: ¥1,343.57000
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 40
Unit Price: ¥1,343.57000
HOOK-UP STRND 16AWG GRN/YLW 100'
In-Stock: 75
Unit Price: ¥1,343.57000
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 0
Unit Price: ¥1,343.57000
Alternate Length
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 10
Unit Price: ¥6,134.56000
HOOK-UP STRND 16AWG GREEN
In-Stock: 0
Unit Price: ¥5.26399