6716 BL013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: ¥5.25865
Datasheet
16 AWG Hook-Up Wire 26/30 Blue 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6716 BL013

DigiKey Part Number
6716BL013-ND
Manufacturer
Manufacturer Product Number
6716 BL013
Description
HOOK-UP STRND 16AWG BLUE 5000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Blue 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.081" (2.06mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6716 DB013Alpha Wire06716DB013-ND¥5.25865Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,456.80000¥25,456.80
2¥24,173.26500¥48,346.53
3¥23,446.34333¥70,339.03
5¥22,554.75200¥112,773.76
7¥21,981.77571¥153,872.43
10¥21,716.66300¥217,166.63
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 37
Unit Price: ¥1,343.16000
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 9
Unit Price: ¥6,132.68000