18 AWG Hook-Up Wire 16/30 White, Blue Stripe 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 WU013

DigiKey Part Number
6715WU013-ND
Manufacturer
Manufacturer Product Number
6715 WU013
Description
HOOKUP STRND 18AWG WHITE/BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Blue Stripe 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.067" (1.70mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.03557¥20,177.85
Manufacturers Standard Package
Alternate Length
HOOKUP STRND 18AWG WHT/BLU 1000'
In-Stock: 31
Unit Price: ¥4,711.69000
HOOK-UP STRND 18AWG WHT/BLU 100'
In-Stock: 29
Unit Price: ¥1,031.55000