18 AWG Hook-Up Wire 16/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 OR005

DigiKey Part Number
6715OR005-ND
Manufacturer
Manufacturer Product Number
6715 OR005
Description
HOOK-UP STRND 18AWG ORANGE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.067" (1.70mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,031.55000¥1,031.55
2¥981.60000¥1,963.20
3¥953.32000¥2,859.96
5¥918.68200¥4,593.41
7¥896.43429¥6,275.04
10¥873.33800¥8,733.38
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 0
Unit Price: ¥1,031.55000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 100
Unit Price: ¥1,031.55000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 51
Unit Price: ¥1,031.55000
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 37
Unit Price: ¥1,031.55000
HOOK-UP STRND 18AWG GRN/YLW 100'
In-Stock: 47
Unit Price: ¥1,031.55000
Alternate Length
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 12
Unit Price: ¥4,711.69000
HOOK-UP STRND 18AWG ORANGE
In-Stock: 0
Unit Price: ¥3.62300