24 AWG Hook-Up Wire 7/32 Red 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 RD013

DigiKey Part Number
6712RD013-ND
Manufacturer
Manufacturer Product Number
6712 RD013
Description
HOOK-UP STRND 24AWG RED 5000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Red 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,713.53000¥9,713.53
2¥9,385.16500¥18,770.33
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG RED 100'
In-Stock: 270
Unit Price: ¥573.85000
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 29
Unit Price: ¥2,729.09000