6710 BL013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: ¥1.66666
Datasheet
28 AWG Hook-Up Wire 7/36 Blue 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 BL013

DigiKey Part Number
6710BL013-ND
Manufacturer
Manufacturer Product Number
6710 BL013
Description
HOOK-UP STRND 28AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.034" (0.86mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6710 DB013Alpha Wire06710DB013-ND¥1.66666Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.69651¥8,482.55
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 31
Unit Price: ¥459.69000
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 19
Unit Price: ¥2,185.12000