Image for 6455 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6455 BK002

DigiKey Part Number
6455BK002-ND
Manufacturer
Manufacturer Product Number
6455 BK002
Description
MULTI-PAIR 4COND 22AWG BLK 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Strand
7/30
Conductor Insulation
High Density Polyethylene (HDPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.350" (8.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,511.64000¥12,511.64
2¥12,248.15000¥24,496.30
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 22AWG BLK 1000'
In-Stock: 1
Unit Price: ¥24,016.52000
MULTI-PAIR 4COND 22AWG BLK 100'
In-Stock: 21
Unit Price: ¥3,439.04000