10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6365 SL001

DigiKey Part Number
6365SL001-ND
Manufacturer
Manufacturer Product Number
6365 SL001
Description
MULTI-PAIR 10COND 24AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.286" (7.26mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.03037¥22,030.37
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 10COND 24AWG 100'
In-Stock: 16
Unit Price: ¥3,755.79000
MULTI-PAIR 10COND 24AWG 500'
In-Stock: 4
Unit Price: ¥12,390.70000