6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6330 SL005

DigiKey Part Number
A6330SL-100-ND
Manufacturer
Manufacturer Product Number
6330 SL005
Description
CABLE 6COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
6
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.223" (5.66mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥35.24980¥3,524.98
200¥33.51210¥6,702.42
300¥32.52933¥9,758.80
500¥32.13212¥16,066.06
Manufacturers Standard Package
Alternate Length
CABLE 6COND 24AWG SHLD
In-Stock: 1000
Unit Price: ¥21.09280
CABLE 6COND 24AWG SLATE SHLD
In-Stock: 500
Unit Price: ¥23.20646