8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300/8 SL005

DigiKey Part Number
6300/8SL005-ND
Manufacturer
Manufacturer Product Number
6300/8 SL005
Description
CABLE 8CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
8
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.214" (5.44mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,301.97000¥2,301.97
2¥2,189.52500¥4,379.05
3¥2,125.93667¥6,377.81
5¥2,047.99600¥10,239.98
7¥1,997.93286¥13,985.53
10¥1,945.96000¥19,459.60
Manufacturers Standard Package
Alternate Length
CABLE 8COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: ¥11,416.26000
CABLE 8CON 24AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥12.97490