
6300/3 SL001 | |
|---|---|
DigiKey Part Number | 6300/3SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6300/3 SL001 |
Description | CABLE 3COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.163" (4.14mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,924.10000 | ¥5,924.10 |
| 2 | ¥5,631.36500 | ¥11,262.73 |
| 3 | ¥5,488.27000 | ¥16,464.81 |



