


5879 WH005 | |
|---|---|
DigiKey Part Number | A5879W-100-ND |
Manufacturer | |
Manufacturer Product Number | 5879 WH005 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/27 | Ratings UL Style 1180 |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥85.41330 | ¥8,541.33 |
| 200 | ¥81.15240 | ¥16,230.48 |
| 300 | ¥78.73967 | ¥23,621.90 |
| 500 | ¥75.78092 | ¥37,890.46 |
| 700 | ¥73.88056 | ¥51,716.39 |
| 1,000 | ¥71.90551 | ¥71,905.51 |


