18 AWG Hook-Up Wire 19/30 Green 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Green 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 GR001

DigiKey Part Number
5877GR001-ND
Manufacturer
Manufacturer Product Number
5877 GR001
Description
HOOK-UP STRND 18AWG GREEN 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Green 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27,336.45000¥27,336.45
2¥25,956.71000¥51,913.42
3¥25,175.20333¥75,525.61
5¥24,216.66600¥121,083.33
7¥23,600.57143¥165,204.00
10¥23,443.22800¥234,432.28
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 15
Unit Price: ¥4,226.67000