24 AWG Hook-Up Wire 19/36 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 BL001

DigiKey Part Number
A5854L-1000-ND
Manufacturer
Manufacturer Product Number
5854 BL001
Description
HOOK-UP STRND 24AWG BLUE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,211.11000¥11,211.11
2¥10,651.98500¥21,303.97
3¥10,335.42000¥31,006.26
5¥9,947.28600¥49,736.43
7¥9,697.83429¥67,884.84
10¥9,438.76300¥94,387.63
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 48
Unit Price: ¥11,006.30000
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 4
Unit Price: ¥11,211.11000
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 2
Unit Price: ¥11,211.11000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 9
Unit Price: ¥11,211.11000
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 24
Unit Price: ¥11,006.30000
Alternate Length
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 55
Unit Price: ¥1,877.17000