26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 OR001

DigiKey Part Number
5853OR001-ND
Manufacturer
Manufacturer Product Number
5853 OR001
Description
HOOK-UP STRND 26AWG ORANGE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,633.48000¥8,633.48
2¥8,204.50000¥16,409.00
3¥7,961.66667¥23,885.00
5¥7,663.84600¥38,319.23
7¥7,472.52571¥52,307.68
10¥7,273.77700¥72,737.77
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 22
Unit Price: ¥8,475.21000
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 49
Unit Price: ¥8,475.21000
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 36
Unit Price: ¥8,633.48000
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 21
Unit Price: ¥8,633.48000
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: ¥8,633.48000
Alternate Length
HOOK-UP STRND 26AWG ORANGE 100'
In-Stock: 77
Unit Price: ¥1,451.38000