Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5533 SL002

DigiKey Part Number
5533SL002-ND
Manufacturer
Manufacturer Product Number
5533 SL002
Description
CABLE 3COND 16AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2501
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
600 V
Number of Conductors
3
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.423" (10.74mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥167.73391¥167,733.91
Alternate Length
CABLE 3CON 16AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: ¥16,366.47000
CABLE 3COND 16AWG SHLD 1000'
In-Stock: 0
Unit Price: ¥80,792.05000
CBL 3COND 16AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: ¥176.82296