
55273 NA199 | |
|---|---|
DigiKey Part Number | 216-55273NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55273 NA199 |
Description | MULTI-PR 6COND 24AWG NAT FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Natural |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -80°C ~ 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Number of Conductors 6 (3 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand 7/32 | Shield Coverage 100% |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.244" (6.20mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.57000 | ¥424.57 |
| 5 | ¥378.52000 | ¥1,892.60 |
| 10 | ¥360.04500 | ¥3,600.45 |
| 25 | ¥336.78560 | ¥8,419.64 |
| 50 | ¥325.13940 | ¥16,256.97 |



