4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5472L SL001

DigiKey Part Number
5472LSL001-ND
Manufacturer
Manufacturer Product Number
5472L SL001
Description
MULTI-PAIR 4COND 24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
7/32
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.209" (5.31mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.44641¥6,446.41
2,000¥6.24650¥12,493.00
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4CON 24AWG SLATE 100'
In-Stock: 20
Unit Price: ¥1,208.79000
MULTI-PAIR 4COND 24AWG SLATE
In-Stock: 500
Unit Price: ¥7.85704