
541219 GR005 | |
|---|---|
DigiKey Part Number | A541219G-100-ND |
Manufacturer | |
Manufacturer Product Number | 541219 GR005 |
Description | HOOK-UP STRND 12AWG GREEN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,052.37000 | ¥1,052.37 |
| 2 | ¥1,001.40500 | ¥2,002.81 |
| 3 | ¥972.59000 | ¥2,917.77 |
| 5 | ¥937.27400 | ¥4,686.37 |
| 7 | ¥914.60143 | ¥6,402.21 |
| 10 | ¥891.05700 | ¥8,910.57 |




