12 AWG Hook-Up Wire 19/0.0185" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541219 BK002

DigiKey Part Number
541219BK002-ND
Manufacturer
Manufacturer Product Number
541219 BK002
Description
HOOK-UP STRND 12AWG BLACK 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.132" (3.35mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,341.60000¥3,341.60
2¥3,177.66500¥6,355.33
3¥3,084.90667¥9,254.72
5¥2,971.17200¥14,855.86
7¥2,968.71571¥20,781.01
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG GREEN 500'
In-Stock: 1
Unit Price: ¥3,341.60000
HOOK-UP STRND 12AWG RED
In-Stock: 0
Unit Price: ¥6.50212
HOOK-UP STRND 12AWG WHITE 500'
In-Stock: 0
Unit Price: ¥3,341.60000
Alternate Length
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 54
Unit Price: ¥1,052.37000
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 10
Unit Price: ¥6,384.20000