12 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541201 WH001

DigiKey Part Number
541201WH001-ND
Manufacturer
Manufacturer Product Number
541201 WH001
Description
HOOK-UP SOLID 12AWG WHITE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.120" (3.05mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,144.29000¥6,144.29
2¥5,840.45000¥11,680.90
3¥5,707.03333¥17,121.10
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 12AWG WHITE 100'
In-Stock: 1
Unit Price: ¥1,046.22000
HOOK-UP SOLID 12AWG WHITE
In-Stock: 500
Unit Price: ¥6.86410