
541201 GR005 | |
|---|---|
DigiKey Part Number | A541201G-100-ND |
Manufacturer | |
Manufacturer Product Number | 541201 GR005 |
Description | HOOK-UP SOLID 12AWG GREEN 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.120" (3.05mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,046.22000 | ¥1,046.22 |
| 2 | ¥995.57000 | ¥1,991.14 |
| 3 | ¥966.92000 | ¥2,900.76 |
| 5 | ¥931.81400 | ¥4,659.07 |
| 7 | ¥909.27000 | ¥6,364.89 |
| 10 | ¥885.87300 | ¥8,858.73 |






