
541201 BK002 | |
|---|---|
DigiKey Part Number | 541201BK002-ND |
Manufacturer | |
Manufacturer Product Number | 541201 BK002 |
Description | HOOK-UP SOLID 12AWG BLACK 500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.120" (3.05mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,527.65000 | ¥3,527.65 |
| 2 | ¥3,354.47000 | ¥6,708.94 |
| 3 | ¥3,256.45667 | ¥9,769.37 |
| 5 | ¥3,146.38600 | ¥15,731.93 |



