


5198C SL005 | |
|---|---|
DigiKey Part Number | 5198CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5198C SL005 |
Description | CABLE 8CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 8 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.239" (6.07mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,832.92000 | ¥7,832.92 |
| 2 | ¥7,444.61000 | ¥14,889.22 |
| 3 | ¥7,224.82000 | ¥21,674.46 |
| 5 | ¥6,955.30200 | ¥34,776.51 |
| 7 | ¥6,782.13571 | ¥47,474.95 |
| 10 | ¥6,602.29900 | ¥66,022.99 |





