3 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid

5173/1C SL199

DigiKey Part Number
5173/1CSL199-ND
Manufacturer
Manufacturer Product Number
5173/1C SL199
Description
CBL 3COND 16AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.292" (7.42mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥133.37227¥133,372.27
Manufacturers Standard Package
Alternate Length
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 1000
Unit Price: ¥125.44570
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥105.94446