4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5164C SL001

DigiKey Part Number
5164CSL001-ND
Manufacturer
Manufacturer Product Number
5164C SL001
Description
CABLE 4COND 18AWG SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.287" (7.29mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥60.63749¥60,637.49
Manufacturers Standard Package
Alternate Length
CABLE 4CON 18AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: ¥11,423.07000
CABLE 4CON 18AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: ¥55,496.68000
CBL 4COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: ¥120.11117